Quadrios Heat Shrink Heatshrink set 616185

Quadrios Brand: Quadrios
The Quadrios heatshrink sets are a range of versatile and high-quality products designed for electrical insulation and protection, offered in various sizes, colours, and shrinkage ratios to suit diverse applications.
Description Image Product Buy Pricing (Ex VAT) Colour Kit Qty Halogen-free Length Heatshrink features Maximum Temperature Material Min. temperature Shrink temperature (max.) Shrinkage Ratio Temperature Range Type
Quadrios 2103CA001 Heatshrink Set Premium 620-Piece 2:1 Assorted Colours
Quadrios 2103CA001 Heatshrink Set Premium 620-Piece 2:1 Assorted Colours
Standard range
Order code: 06-3211
MPN: 2103CA001

Despatched within 4 working days - 33 in stock
1+ £10.20
Price per unit Ex VAT
Various 620 Parts Yes 45mm +130°C -20°C +110°C 2:1 +70°C Heat Shrink Set
Quadrios 2107CA135 Heatshrink Set 200 pcs 3:1 Assortment Waterproof
Quadrios 2107CA135 Heatshrink Set 200 pcs 3:1 Assortment Waterproof
Standard range
Order code: 06-3221
MPN: 2107CA135

Despatched within 4 working days - 20 in stock
1+ £13.04
Price per unit Ex VAT
Various 200 Parts Various incl. adhesive +125°C PE -55°C +125°C 3:1 +90°C Heat Shrink Set
Quadrios 2109CA136 Heatshrink Set 1600 pcs Black 2:1 Shrinkage 2 Boxes
Quadrios 2109CA136 Heatshrink Set 1600 pcs Black 2:1 Shrinkage 2 Boxes
Standard range
Order code: 06-3223
MPN: 2109CA136

Despatched within 4 working days - 7 in stock
1+ £31.78
Price per unit Ex VAT
Black 800 Parts Various +130°C -20°C +110°C 2:1 +70°C Heat Shrink Set

Trustpilot