Quadrios 2103CA001 Heatshrink Set Premium 620-Piece 2:1 Assorted Colours

MPN
2103CA001
Brand
Quadrios
EAN-13
4260573969142
Order Code
06-3211
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Quadrios 2103CA001 Heatshrink set, manufactured by Quadrios, includes 620 pieces with a 2:1 shrinkage ratio in black, red, yellow, blue, and green colours. This versatile set is ideal for insulating electrical components, repairing cables, and bundling wires. Suitable for a variety of applications, it ensures durability and protection against environmental factors.
Type Heat Shrink Set
Colour Various
Kit Qty 620 Parts
Halogen-free Yes
Length 45mm
Maximum Temperature +130°C
Min. temperature -20°C
Shrink temperature (max.) +110°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot