Quadrios 2109CA136 Heatshrink Set 1600 pcs Black 2:1 Shrinkage 2 Boxes

MPN
2109CA136
Brand
Quadrios
EAN-13
4260573969852
Order Code
06-3223
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 2109CA136 heatshrink set includes 1600 pieces and offers a 2:1 shrinkage ratio. Produced by Quadrios, this versatile heat shrink tubing is ideal for electrical insulation and protecting wire connections. It is commonly used in electronics and wiring repair applications.
Type Heat Shrink Set
Colour Black
Kit Qty 800 Parts
Length Various
Maximum Temperature +130°C
Min. temperature -20°C
Shrink temperature (max.) +110°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot