Quadrios 2107CA135 Heatshrink Set 200 pcs 3:1 Assortment Waterproof

MPN
2107CA135
Brand
Quadrios
EAN-13
4260573969845
Order Code
06-3221
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 2107CA135 heatshrink set features a shrinkage ratio of 3:1 and includes 200 pieces. It is ideal for insulating and protecting wires, offering a secure fit over electrical connections. This versatile set is commonly used in electronics, automotive, and machinery applications.
Type Heat Shrink Set
Colour Various
Kit Qty 200 Parts
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot