Quadrios Heat Shrink Heatshrink set 616182

Quadrios Brand: Quadrios
The Quadrios heatshrink sets consist of a variety of components used for insulation purposes, featuring different shrinkage ratios, colour combinations, and materials.
Description Image Product Buy Pricing (Ex VAT) Colour Kit Qty Heatshrink features Maximum Temperature Min. temperature Shrink temperature (max.) Shrinkage Ratio Temperature Range Type Halogen-free Length Material
Quadrios 1905CA055 Heatshrink Set Black 800 pcs 2:1 Shrinkage PE Material
Quadrios 1905CA055 Heatshrink Set Black 800 pcs 2:1 Shrinkage PE Material
Standard range
Order code: 06-2961
MPN: 1905CA055

Despatched within 4 working days - 59 in stock
1+ £10.75
10+ £9.76
100+ £9.46
Price per unit Ex VAT
Black 800 Parts 125°C -40°C 110°C 2:1 70°C Heat Shrink Set Yes Various PE
Quadrios 1905CA061 Heatshrink Set 100 Pieces 3:1 Ratio Black/White
Quadrios 1905CA061 Heatshrink Set 100 Pieces 3:1 Ratio Black/White
Order code: 06-2967
MPN: 1905CA061
1+ £10.41
Price per unit Ex VAT
Black/White 100 Parts incl. adhesive +125°C 3:1 +90°C Heat Shrink Set Yes Various PE
Quadrios 1905CA062 Heatshrink Set 800 Parts Black/Red Halogen-Free
Quadrios 1905CA062 Heatshrink Set 800 Parts Black/Red Halogen-Free
Standard range
Order code: 06-2968
MPN: 1905CA062

Despatched within 4 working days - 64 in stock
1+ £12.53
Price per unit Ex VAT
Black/Red 800 Parts +110°C Various +70°C Heat Shrink Set Yes Various PE

Trustpilot