Quadrios 1905CA061 Heatshrink Set 100 Pieces 3:1 Ratio Black/White

MPN
1905CA061
Brand
Quadrios
EAN-13
4260573964796
Order Code
06-2967
Country of Origin
China

Discontinued


The Quadrios heatshrink set, model 1905CA061, includes 100 black and white parts. Manufactured by Quadrios, these heat shrink tubes are ideal for insulating and protecting wires and connections. Commonly used in electrical and automotive applications, they enhance durability and safety by preventing exposure to environmental elements.
Type Heat Shrink Set
Colour Black/White
Kit Qty 100 Parts
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +90°C

Trustpilot