Quadrios 1905CA055 Heatshrink Set Black 800 pcs 2:1 Shrinkage PE Material

MPN
1905CA055
Brand
Quadrios
EAN-13
4260573964215
Order Code
06-2961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.75
10+ £9.76
100+ £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Quadrios is the manufacturer of the 1905CA055 heatshrink set. This set includes 800 pieces of black heat shrink with a shrinkage ratio of 2:1. It is typically used for insulating wires, providing strain relief, and bundling cables.
Type Heat Shrink Set
Colour Black
Kit Qty 800 Parts
Halogen-free Yes
Length Various
Material PE
Maximum Temperature 125°C
Min. temperature -40°C
Shrink temperature (max.) 110°C
Shrinkage Ratio 2:1
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot