Quadrios 1905CA062 Heatshrink Set 800 Parts Black/Red Halogen-Free

MPN
1905CA062
Brand
Quadrios
EAN-13
4260573964802
Order Code
06-2968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Quadrios 1905CA062 heatshrink set contains 800 parts in black and red. Made by Quadrios, this set provides reliable insulation and protection for wires and cables. These heatshrink tubes are ideal for electrical repairs and maintenance tasks.
Type Heat Shrink Set
Colour Black/Red
Kit Qty 800 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) +110°C
Shrinkage Ratio Various
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot