Quadrios Cord End Terminals Ring terminal 616200

Quadrios Brand: Quadrios
The Quadrios ring terminals are non-insulated electrical connectors designed for secure attachment to electrical conductors, with varying hole sizes to accommodate different requirements.
Description Image Product Buy Pricing (Ex VAT) Stud Size Hole Ø Thread Size Colour Insulated Maximum Wire Size (mm2) Contact Material Cross-section range max. cross section Maximimum Wire Gauge (AWG) Min. cross section Product Type Voltage
Quadrios 23C513 Ring Terminal 6mm² Hole 6.5mm Non-Insulated 100pcs
Quadrios 23C513 Ring Terminal 6mm² Hole 6.5mm Non-Insulated 100pcs
Standard range
Order code: 06-3381
MPN: 23C513

Despatched within 4 working days - 8 in stock
1+ £14.02
10+ £13.24
Price per unit Ex VAT
6.5mm 6.5mm M6 Metal Not insulated 6mm² Copper silver plated 4 - 6mm² 6mm² 10 4mm² Ring Terminal 600V
Quadrios 23C514 Ring Terminal 6mm² 8.5mm Hole Non-Insulated 100pcs
Quadrios 23C514 Ring Terminal 6mm² 8.5mm Hole Non-Insulated 100pcs
Standard range
Order code: 06-3382
MPN: 23C514

Despatched within 4 working days - 11 in stock
1+ £18.11
Price per unit Ex VAT
8.5mm 8.5mm M8 Metal Not insulated 6mm² Copper silver plated 4 - 6mm² 6mm² 10 4mm² Ring Terminal 600V
Quadrios 23C515 Ring Terminal 6mm² 10.5mm Ø Non-Insulated 100 pcs
Quadrios 23C515 Ring Terminal 6mm² 10.5mm Ø Non-Insulated 100 pcs
Standard range
Order code: 06-3383
MPN: 23C515

Despatched within 4 working days - 5 in stock
1+ £18.11
Price per unit Ex VAT
10.5mm 10.5mm M10 Metal Not insulated 6mm² Copper silver plated 4 - 6mm² 6mm² 10 4mm² Ring Terminal 600V

Trustpilot