Quadrios 23C514 Ring Terminal 6mm² 8.5mm Hole Non-Insulated 100pcs

MPN
23C514
Brand
Quadrios
EAN-13
4260732284864
Order Code
06-3382
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Quadrios 23C514 ring terminal is a solder-free crimp connector with a cross-section capacity of up to 6 mm² and an 8.5 mm hole diameter, perfect for secure and reliable electrical connections. These non-insulated ring terminals are widely used in automotive and car crimp terminal applications, providing dependable performance in demanding environments. This product comes in a pack of 100 pieces, ideal for bulk use in professional settings.
Colour Metal
Insulated Not insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 8.5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot