Quadrios 23C513 Ring Terminal 6mm² Hole 6.5mm Non-Insulated 100pcs

MPN
23C513
Brand
Quadrios
EAN-13
4260732284857
Order Code
06-3381
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 23C513 ring terminal is ideal for automotive and car crimp terminal applications, featuring a cross-section capacity of 6 mm² and a hole diameter of 6.5 mm. As a solder-free connector, it offers easy installation and reliable conductivity without insulation. Sold in packs of 100 pieces, these ring terminals are perfect for efficient electrical connections in various settings.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M6
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot