Quadrios 23C515 Ring Terminal 6mm² 10.5mm Ø Non-Insulated 100 pcs

MPN
23C515
Brand
Quadrios
EAN-13
4260732284871
Order Code
06-3383
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 23C515 ring terminal has a cross section of up to 6 mm² and a 10.5 mm hole diameter, making it suitable for various automotive and electrical connections. As a non-insulated crimp connector, it offers reliable and solder-free terminations. Ideal for automotive applications, these ring terminals are available in a pack of 100, providing ample supply for repair or installation needs.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 10.5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot