Quadrios Audio & Video Adaptors HDMI connector 616137

Quadrios Brand: Quadrios
The Quadrios connectors are a series of black, straight HDMI connectors and sets that feature 20 pins and are supplied individually.
Description Image Product Buy Pricing (Ex VAT) Type Material Height Length Nominal Current Nominal Voltage Number of Rows Width Connector A Colour Connection Maximum Temperature Min. temperature Number of pins Plastic free packaging Temperature Range
Quadrios 2001C218 Series HDMI Connector Plug Straight 20 Pins Black 1pc
Quadrios 2001C218 Series HDMI Connector Plug Straight 20 Pins Black 1pc
Standard range
Order code: 06-3058
MPN: 2001C218

Despatched within 4 working days - 5 in stock
1+ £8.13
10+ £7.47
Price per unit Ex VAT
Mini HDMI (C) Phosphor bronze 50mA 5V Plug, straight Black Screws 85°C -20°C 20 Plastic-free packaging -20°C
Quadrios 2001C220 HDMI Connector Straight 20 Pins Black 1 Pc
Quadrios 2001C220 HDMI Connector Straight 20 Pins Black 1 Pc
Standard range
Order code: 06-3059
MPN: 2001C220

Despatched within 4 working days - 7 in stock
1+ £8.13
10+ £7.47
Price per unit Ex VAT
Micro HDMI (D) Phosphor bronze 50mA 5V Plug, straight Black Screws 85°C -20°C 20 Plastic-free packaging -20°C
Quadrios 2010C262 HDMI Connector Set Straight Plug 20 Pins Black
Quadrios 2010C262 HDMI Connector Set Straight Plug 20 Pins Black
Standard range
Order code: 06-3091
MPN: 2010C262

Despatched within 4 working days - 20 in stock
1+ £10.43
10+ £9.47
100+ £9.18
Price per unit Ex VAT
HDMI connector ABS 47mm 23mm 0.5A 40V AC 2 17mm Plug, straight Black Screws 85°C -20°C 20 Plastic-free packaging -20°C

Trustpilot