Quadrios 2001C220 HDMI Connector Straight 20 Pins Black 1 Pc

MPN
2001C220
Brand
Quadrios
EAN-13
4260573965618
Order Code
06-3059
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 2001C220 is an HDMI connector plug featuring a straight design with 20 pins. Manufactured by Quadrios, this black connector is ideal for high-definition digital video and audio transmission. It is typically used in home theatre systems and high-resolution displays.
Type Micro HDMI (D)
Connector A Plug, straight
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 50mA
Nominal Voltage 5V
Number of pins 20
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot