Quadrios 2001C218 Series HDMI Connector Plug Straight 20 Pins Black 1pc

MPN
2001C218
Brand
Quadrios
EAN-13
4260573965595
Order Code
06-3058
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 2001C218 HDMI connector plug by Quadrios features a straight design with 20 pins and comes in black. It is typically used for high-definition audio-visual connections in consumer electronics. This product is ideal for linking devices such as televisions, monitors, and gaming consoles.
Type Mini HDMI (C)
Connector A Plug, straight
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 50mA
Nominal Voltage 5V
Number of pins 20
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot