Quadrios 2010C262 HDMI Connector Set Straight Plug 20 Pins Black

MPN
2010C262
Brand
Quadrios
EAN-13
4260573967261
Order Code
06-3091
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 2010C262 HDMI connector is a black plug designed with 20 pins for a reliable connection. This straight connector is ideal for transmitting high-definition audio and video signals. Common applications include use in home theatres, multimedia systems, and professional AV setups.
Type HDMI connector
Connector A Plug, straight
Colour Black
Connection Screws
Height 47mm
Length 23mm
Material ABS
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 0.5A
Nominal Voltage 40V AC
Number of pins 20
Number of Rows 2
Plastic free packaging Plastic-free packaging
Temperature Range -20°C
Width 17mm

Reviews

Be the first to submit a review

Trustpilot