Quadrios 25CA535 Heat Shrink Tube Braided Black 12mm 6mm Shrinkage 2:1 Metre

MPN
25CA535
Brand
Quadrios
Order Code
17-3339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Quadrios 25CA535 is a high-quality heat shrink tubing designed for a variety of professional and industrial applications. Offered in a braided black finish, this tube presents a starting diameter of 12 millimetres which can be efficiently reduced to 6 millimetres, providing a reliable 2:1 shrinkage ratio. Its robust construction makes it ideal for insulating cables, providing strain relief, bundling wires, and protecting against abrasion, ensuring durability and longevity in electrical installations. Sold per metre, this heat shrink tubing is suitable for engineers looking to enhance wire management and improve electrical integrity in environments ranging from consumer electronics to industrial machinery. Its versatility and dependable performance are essential in achieving professional-grade results in demanding operational conditions.
Shrinkage Ratio 200°C
Type 25CA535
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot