Quadrios 24CA415 Cable gland Polyamide White 50 pieces PG7 PG9 PG11 PG13.5

MPN
24CA415
Brand
Quadrios
EAN-13
4260732288817
Order Code
17-3186
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 24CA415 is a set of cable glands manufactured by Quadrios, featuring sizes PG7, PG9, PG11, and PG13.5. Made from high-quality polyamide, these glands are designed for durability and flexibility in managing cable entry into enclosures, ensuring robust sealing against environmental factors. This white cable gland assortment, provided in a convenient package of 50 pieces, is particularly suited for electrical and electronic applications where secure cable management is critical. Commonly utilised in industrial automation systems, control systems, and machinery, these cable glands are essential for maintaining integrity and protection of cabling while allowing for easy installation and maintenance. They are engineered to meet rigorous industry standards, providing reliable performance in various environmental conditions.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot