Quadrios 24CA401 Cable gland Polyamide Grey Cable Screw Connectors 50 pcs

MPN
24CA401
Brand
Quadrios
EAN-13
4260732288671
Order Code
17-3172
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.69 £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Quadrios 24CA401 is a versatile cable gland assembly designed for reliable performance in industrial and commercial applications. This product comes in sizes PG7, PG9, PG11, PG13.5, and PG16, made from durable polyamide material in a grey finish, packed conveniently in a quantity of 50 pieces. The Quadrios 24CA401 is engineered to provide secure sealing and strain relief for cables, preventing dust and moisture ingress, which is essential in maintaining the integrity of electrical systems. Applicable in a range of environments, these cable glands are particularly suited for use in electrical enclosures, control panels, and machinery where cable management and protection are paramount. Designed with precision, the Quadrios 24CA401 ensures optimal performance and longevity even under varying conditions.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot