Quadrios 24CA392 Cable gland PG9 Polyamide Grey 10 pcs Cable Screw Connectors

MPN
24CA392
Brand
Quadrios
EAN-13
4260732288589
Order Code
17-3163
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios 24CA392 is a reliable cable gland designed for secure connections in various electrical installations. This high-quality component, made from durable polyamide, features a PG9 thread size, making it suitable for applications where a compact and robust seal is critical. Its grey colour enhances visibility and ease of identification within complex systems. With its suitability for harsh environments, the Quadrios 24CA392 provides ingress protection, ensuring optimal performance in both indoor and outdoor settings. This set of ten cable glands is typically utilised in electrical enclosures, machinery wiring systems, and control panels, providing engineers with versatile solutions for managing and protecting cable terminations.
Thread Size PG9
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 4mm
Content 10
External thread PG9
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 8mm
Thread Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot