Quadrios 24CA385 Cable gland PG25 Polyamide Black 10 pcs

MPN
24CA385
Brand
Quadrios
EAN-13
4260732288510
Order Code
17-3156
Country of Origin
China

Discontinued


Quadrios 24CA385 Cable Gland PG25 Polyamide Black 10 pc(s) is a set of high-quality pin connectors designed to provide secure and reliable cable entry. Constructed from durable polyamide material, this cable gland offers robust protection against mechanical stress and environmental factors, making it suitable for use in harsh industrial environments. Its PG25 size is compatible with a wide range of cable diameters, facilitating versatile applications across different systems. Engineers commonly utilise this product in the automation, telecommunications, and electrical engineering sectors, where reliable sealing and strain relief are paramount to ensuring system integrity. The black colour of the cable glands also provides a uniform appearance, which can aid in creating visually discreet installations.
Thread Size PG25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 15mm
Content 10
External thread PG25
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 22mm
Thread Length 10mm

Trustpilot