Quadrios 24CA379 Cable gland PG9 Polyamide Black 10 pcs

MPN
24CA379
Brand
Quadrios
EAN-13
4260732288459
Order Code
17-3136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

Quadrios 24CA379, the Manufacturer's Part Number, refers to a pin connector known primarily for its robust design and dependable performance. This product includes a set of ten PG9 cable glands made from black polyamide, a material noted for its strength, durability, and resistance to wear and environmental factors. Such features make these cable glands suitable for a range of engineering applications, including telecommunications, industrial machinery, and automation systems, where secure cable routing and protection are essential. Their design facilitates reliable connection and strain relief for cables, ensuring long-term functionality and efficiency in both standard and challenging environments.
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 4mm
Content 10
External thread PG9
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 8mm
Thread Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot