Quadrios 23CA170 Braided Hose Black Polyester 25-26mm Per Metre

MPN
23CA170
Brand
Quadrios
EAN-13
2050009110734
Order Code
06-3399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.49 £9.77
10+ £8.83
100+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Quadrios, the 23CA170 is a black polyester braided hose designed for cable protection. This braided cable jacket accommodates diameters from 25 to 26 mm and is sold per metre. It is ideal for cable sheathing in various applications.
Sleeve Diameter 25mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 26mm
Bundle Ø range 25 up to 26mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot