Quadrios 22T010 Cable Stripper 0.25-6 mm² Auto Adjust Steel Light Crimping

MPN
22T010
Brand
Quadrios
EAN-13
4260732280668
Order Code
06-3345
Country of Origin
China
View Full Product Range (2)

Discontinued


The Quadrios 22T010 cable stripper is designed for stripping cables from 0.25 up to 6 mm². It features adjustable settings for wire gauges 10 to 24. Ideal for electricians, this tool ensures precise and efficient cable preparation.
Type Cable stripper
Length 210mm
Material Steel
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 10 up to 24
Operating range (cross section) (max.) 6mm²
Suitable For Leads
Width 108mm
Working area (cross section) 0.25 up to 6mm²
Working area cross section (min.) 0.25mm²

Trustpilot