Quadrios 22CA142 Heatshrink Set 5 Colours Shrinkage 2:1 Industrial Use

MPN
22CA142
Brand
Quadrios
EAN-13
4260732281214
Order Code
06-3308
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Quadrios 22CA142 Heatshrink set includes a selection of black, red, yellow, blue, and green heatshrink tubes. This set features a 2:1 shrink ratio, ideal for securing and insulating electrical connections. It is typically used in electronics, automotive wiring, and various DIY projects.
Type Heat Shrink Set
Colour Various
Kit Qty Various
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) 110°C
Shrinkage Ratio 2:1
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot