Quadrios Heat Shrink Heatshrink set 616186

Quadrios Brand: Quadrios
The Quadrios heatshrink sets are versatile industrial products used for insulation, protection, and organisation of electrical connections, offering various shrinkage ratios and colour options.
Description Image Product Buy Pricing (Ex VAT) Colour Kit Qty Heatshrink features Shrink temperature (max.) Shrinkage Ratio Type Halogen-free Length Material Temperature Range
Quadrios 22CA142 Heatshrink Set 5 Colours Shrinkage 2:1 Industrial Use
Quadrios 22CA142 Heatshrink Set 5 Colours Shrinkage 2:1 Industrial Use
Standard range
Order code: 06-3308
MPN: 22CA142

Despatched within 4 working days - 22 in stock
1+ £31.88
Price per unit Ex VAT
Various Various 110°C 2:1 Heat Shrink Set Yes Various PE 70°C
Quadrios 22CA143 Heatshrink Set 3:1 Black Red Yellow Blue Green Transparent
Quadrios 22CA143 Heatshrink Set 3:1 Black Red Yellow Blue Green Transparent
Standard range
Order code: 06-3309
MPN: 22CA143

Despatched within 4 working days - 20 in stock
1+ £25.66
Price per unit Ex VAT
Various Various incl. adhesive 125°C 3:1 Heat Shrink Set Yes Various PE 70°C
Quadrios 22CA167 Heatshrink Set Black 100-Piece 2:1 Shrinkage RoHS Compliant
Quadrios 22CA167 Heatshrink Set Black 100-Piece 2:1 Shrinkage RoHS Compliant
Standard range
Order code: 06-3331
MPN: 22CA167

Despatched within 4 working days - 114 in stock
1+ £4.58
Price per unit Ex VAT
Black 100 Parts 2:1 Heat Shrink Set Yes Various PE 70°C

Trustpilot