Quadrios 2111T002 Abrasive Sponge Set 9 pcs Durable Ideal for Hobbyists

MPN
2111T002
Brand
Quadrios
EAN-13
4260732280293
Order Code
06-3240
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.45
50+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios abrasive sponge set comprises nine pieces with grain sizes of 60, 100, and 180, making it suitable for various sanding applications. This product is ideal for smoothing surfaces such as wood, metal, and plastic. The practical design allows for easy handling and effective removal of material, perfect for both amateur and professional use.
Type Abrasive sponge set
Grit Size 60, 100, 180
Length 100mm
Width 70mm
Dim (L x W x H) 100 x 70 x 25 mm
Height 25mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot