Quadrios 2102CA130 Cable Gland Set M16 PA66 Light Grey Waterproof 1 Set

MPN
2102CA130
Brand
Quadrios
EAN-13
4260573969319
Order Code
06-3201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios manufactures the 2102CA130 cable gland set, featuring an M16 fitting and constructed from PA66 in light grey. This set ensures secure cable entry and strain relief, suitable for a variety of electrical and industrial applications. Ideal for protecting connections in control panels and junction boxes, it provides reliable performance.
Thread Size M16
Colour Grey
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread M16
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot