Quadrios 2102CA128 Cable Gland Set M20 PA66 Black Waterproof Environmentally

MPN
2102CA128
Brand
Quadrios
EAN-13
4260573969296
Order Code
06-3198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios cable gland set 2102CA128 is made from PA66 in black and includes one set. It is typically used for securing and protecting cables in various electrical or industrial applications. Known for its durability, this set ensures safe and efficient cable management.
Thread Size M20
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread M20
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot