Quadrios 2009CA108 Cable Gland Set PA66 Grey-white RAL 7035 Compact Kit

MPN
2009CA108
Brand
Quadrios
EAN-13
4260573967087
Order Code
06-3073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 2009CA108 cable gland set, crafted from PA66 in grey-white (RAL 7035), offers robust and reliable sealing solutions. It is typically used to secure and protect cables in electrical enclosures and devices. Known for its durability, this set is ideal for both industrial and domestic applications.
Thread Size Various
Colour Grey - white
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot