Quadrios 2009CA106 Cable Gland Set PA66 Grey-White Ideal for Repairs

MPN
2009CA106
Brand
Quadrios
EAN-13
4260573967063
Order Code
06-3071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios manufactures the 2009CA106 cable gland set, crafted from PA66 in a grey-white hue (RAL 7035). This set is ideal for securely sealing cables and protecting electrical connections from dust and moisture. It is commonly used in industrial and commercial settings where reliable cable management is essential.
Thread Size Various
Colour Grey - white
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot