Quadrios 2009CA105 Cable Gland Set PA66 Black RAL 9005 Compact Kit

MPN
2009CA105
Brand
Quadrios
EAN-13
4260573967056
Order Code
06-3070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios 2009CA105 cable gland set in black (RAL 9005) is made from PA66 material, known for its durability. It is typically used for securing and protecting cables in electrical installations. This set is suitable for both indoor and outdoor applications, ensuring effective cable management.
Thread Size Various
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot