Quadrios 1906T001 Crimper Adjustable Jaws Carbon Steel Silver

MPN
1906T001
Brand
Quadrios
EAN-13
4260573964703
Order Code
06-2997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.45
10+ £36.36
50+ £36.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios 1906T001 is a silver crimper designed for use with EU standard terminals. Manufactured by Quadrios, this tool ensures secure and precise connections in electrical applications. Its flexible design makes it suitable for a range of connector and lustre terminal tasks.
Type Crimper
Colour Silver
Dimensions (L x W) 160 mm x 75 mm
Pin Length 160mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot