Quadrios 1906SA049 PCB 60x100mm 35µm 2.54mm Spacing 1pc Phenolic Paper

MPN
1906SA049
Brand
Quadrios
EAN-13
4260732282631
Order Code
06-2994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Quadrios 1906SA049 PCB is a printed circuit board made from phenolic paper, measuring 60 mm by 100 mm. It has a copper layer thickness of 35 µm with contact spacing of 2.54 mm. This type of PCB is commonly used for prototyping and educational purposes due to its convenient size and material.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 60mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 60 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot