Quadrios 1906SA047 PCB 60x100mm High-Quality Copper Plated Test Board

MPN
1906SA047
Brand
Quadrios
EAN-13
4260732282617
Order Code
06-2992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.04
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Quadrios 1906SA047 PCB is a phenolic paper printed circuit board measuring 60 mm by 100 mm. It features 35 µm copper thickness with 2.54 mm contact spacing. This PCB is commonly used in prototyping and educational projects due to its convenient size and reliable performance.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 60mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 60 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot