Quadrios 1903EC116 ESD bag shielding Antistatic S 35 pcs grey silver plastic

MPN
1903EC116
Brand
Quadrios
EAN-13
4260573962563
Order Code
17-2357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Quadrios 1903EC116 are high-quality electrostatic discharge (ESD) shielding bags designed to provide robust protection for sensitive electronic components. These bags, in three sizes (S, M, L), are supplied in a set of 35 pieces, feature a grey silver plastic construction that offers excellent static shielding properties, effectively safeguarding CMOS and other static-sensitive devices from electrostatic damage. Each bag includes an easy grounding mechanism to ensure a reliable earth connection, making them ideal for use in ESD protected areas (EPAs) where maintaining stringent static control is paramount. Widely used in the packaging and transportation of electronic components, these bags are particularly suitable for industries that handle delicate semiconductor devices and other electronics requiring stringent ESD protection standards. The unique combination of durability and antistatic protection makes these bags a noteworthy choice for engineering environments where reliable ESD mitigation is critical.
Type ESD bag
Length Various
Width Various
Colour Silver
Content 35
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot