Quadrios 1903EC102 ESD bag shielding 127 mm x 203 mm Antistatic packaging 10 pc

MPN
1903EC102
Brand
Quadrios
EAN-13
4260573962426
Order Code
17-2306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Quadrios 1903EC102 is an electrostatic discharge (ESD) shielding bag designed to provide reliable protection against static damage to sensitive electronic components. Measuring 127 mm by 203 mm, the bag is suitable for storing and transporting a variety of delicate elements, including CMOS chips and other static-prone devices, within an ESD protected area (EPA). The antistatic packaging effectively mitigates the risks of electrostatic discharge by incorporating a conductive layer that ensures ESD threats are grounded and neutralised. Commonly used in electronics manufacturing and assembly environments, these bags accommodate the safe handling and transit of components susceptible to static electricity. The product comes in a pack of ten, facilitating ample supply for bulk operations or high-throughput settings.
Type ESD bag
Length 127mm
Width 203mm
Colour Silver
Content 10
Dimensions (L x W) 127 mm x 203 mm
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot