Quadrios 1903EC101 ESD bag 75x125 mm shielding 10 pcs Antistatic Packaging

MPN
1903EC101
Brand
Quadrios
EAN-13
4260573962419
Order Code
17-2301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Quadrios 1903EC101 represents an essential solution for electrostatic discharge protection, specifically designed as an antistatic packaging option. This product includes ten ESD shielded bags, each measuring 75x125 mm, engineered to safeguard sensitive electronic components such as CMOS devices by providing a protective enclosure against electrostatic discharges. With a shielding layer incorporated within the bags, they ensure a reliable barrier, preventing static buildup and subsequent damage during handling or transportation. These ESD protection bags are particularly suited for use in electronics manufacturing and handling environments, like electronics protection areas (EPAs), where effective grounding and earth connectivity are critical to maintaining the integrity of high-value components.
Type ESD bag
Length 75mm
Width 125mm
Colour Silver
Content 10
Dimensions (L x W) 75 mm x 125 mm
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot