Quadrios 1903EC084 ESD brush 9.5x22.5 cm Antistatic Cleaners 3 pcs

MPN
1903EC084
Brand
Quadrios
EAN-13
4260573962242
Order Code
17-2279
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Quadrios 1903EC084 is an ESD brush set consisting of three antistatic cleaning tools designed to address the challenges posed by electrostatic discharge (ESD). Each brush measures 9.5 by 22.5 cm, providing ample coverage for efficient cleaning without generating static electricity, which is critical in environments sensitive to ESD. These brushes are particularly suitable for use in electronics manufacturing, assembly lines, and repair facilities where maintaining static-free conditions is essential to protect sensitive electronic components. Constructed with materials specifically chosen to minimise static build-up, the Quadrios 1903EC084 ESD brushes facilitate safe handling and cleaning of printed circuit boards and other electronic devices.
Type ESD brush
Length 22.5cm
Brush Area Width 9.5cm
Colour Black
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot