Quadrios 1903EC080 ESD brush Bristle length 20 mm Width 38 mm Length 75 mm

MPN
1903EC080
Brand
Quadrios
EAN-13
4260573962204
Order Code
17-2265
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Quadrios 1903EC080 is an antistatic brush designed to mitigate electrostatic discharge during cleaning processes. Featuring a bristle length of 20 mm, a width of 38 mm, and an overall length of 75 mm, this ESD brush is engineered to provide precise control and effective static removal from sensitive electronic components. It is ideal for applications in electronic assembly, repair, and maintenance environments where static charge control is critical. The brush offers excellent performance in dissipating static electricity, thereby protecting delicate components against potential damage induced by electrostatic discharge. Manufactured as part of the Quadrios ESD cleaning tools range, this product is an essential tool for any engineer working within static-sensitive areas.
Type ESD brush
Length 75mm
Bristle Length 20mm
Brush Area Width 38mm
Colour Black
Range of use ESD

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot