Püschel SORTI18FB Micro Fuse 5x20mm Quick Response 180 Pieces

Image Representative of Range

Püschel SORTI18FB Micro Fuse 5x20mm Quick Response 180 Pieces

MPN
SORTI18FB
EAN-13
2050005452647
Order Code
10-3711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Püschel Feinsicherungen manufactures the SORTI18FB Micro fuse, a quickblow cartridge fuse with dimensions of 5 mm x 20 mm. This glass fuse, available in a pack of 180 pieces, is designed for applications requiring fast response times to protect sensitive electronic equipment. Ideal for use in circuits where rapid disconnection is crucial to prevent damage.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot