Püschel SORTI02MB Micro Fuse 5x20mm Medium Time-Lag 100 Pieces

Image Representative of Range

Püschel SORTI02MB Micro Fuse 5x20mm Medium Time-Lag 100 Pieces

MPN
SORTI02MB
EAN-13
4064161272856
Order Code
10-3709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £18.03 £15.33
10+ £14.06
100+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Püschel Feinsicherungen manufactures the SORTI02MB Micro fuse, a medium time-lag, 5 mm x 20 mm glass cartridge fuse. The pack contains 100 pieces, offering reliable protection for electronic circuits. These fuses are typically used in consumer electronics and household appliances.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot