Püschel SORTI01FB Micro Fuse 5x20mm Quick Response 100 Pieces

Image Representative of Range

Püschel SORTI01FB Micro Fuse 5x20mm Quick Response 100 Pieces

MPN
SORTI01FB
EAN-13
4064161272863
Order Code
10-3708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £15.33
10+ £14.06
100+ £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Püschel Feinsicherungen SORTI01FB is a quick-response micro fuse measuring 5 mm by 20 mm. This glass and cartridge fuse is designed for rapid blow operation to protect circuits efficiently. It is typically used in electrical applications that require fast-acting protection, and comes in a pack of 100 pieces.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot