Püschel FSUT80B Micro Fuse 8A 250V 6.3x32mm Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT80B Micro Fuse 8A 250V 6.3x32mm Time Delay 10 Pieces

MPN
FSUT8,0B
EAN-13
2050005451701
Order Code
10-3707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Püschel Feinsicherungen FSUT8,0B micro fuse features a size of 6.3 mm x 32 mm, an 8 A current rating, and 250 V voltage. Designed for time-delay applications, this glass cartridge fuse is sold in packs of 10 pieces. Ideal for use in electronic circuits to prevent overcurrent, ensuring the protection of sensitive components.
Type Micro fuse
Current Rating 8A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot