Püschel FSUT50A Micro Fuse 5A 500V Time Delay 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUT50A Micro Fuse 5A 500V Time Delay 6.3x32mm 10 Pieces

MPN
FSUT5,0A
EAN-13
4064161285603
Order Code
10-3702
Country of Origin
Germany
View Full Product Range (17)

Discontinued


Püschel Feinsicherungen's FSUT5,0A micro fuse is a cartridge glass fuse measuring 6.3 mm x 32 mm, with a rating of 5.0 A and 500 V, featuring a time-delay design. Suitable for protecting electrical circuits, these fuses are often used in household and industrial applications. This product is sold in packs of 10 and is known for its quick-blow action, ensuring reliable operation.
Type Micro fuse
Current Rating 5A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Trustpilot