Püschel FSUT40B Micro Fuse 6.3x32mm 4A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT40B Micro Fuse 6.3x32mm 4A 250V Time Delay 10 Pieces

MPN
FSUT4,0B
EAN-13
2050005452869
Order Code
10-3701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Püschel Feinsicherungen FSUT4,0B micro fuse is a glass fuse with a 6.3 mm x 32 mm cartridge, rated for 4 A and 250 V, and features a time-delay characteristic. Manufactured by Püschel Feinsicherungen, it is ideal for protecting electrical circuits from overcurrent in various electronic devices. This pack contains 10 pieces, making it a practical choice for maintenance and repair tasks.
Type Micro fuse
Current Rating 4A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot