Püschel FSUT25A Micro Fuse 6.3x32mm 2.5A 500V Time Delay T 10 Pieces

Image Representative of Range

Püschel FSUT25A Micro Fuse 6.3x32mm 2.5A 500V Time Delay T 10 Pieces

MPN
FSUT2,5A
EAN-13
2050006392744
Order Code
10-3697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Püschel Feinsicherungen FSUT2,5A is a time-delay micro fuse designed with dimensions of 6.3 mm x 32 mm, handling currents up to 2.5 A and voltages of 500 V. This glass fuse is ideal for circuit protection where a delay is needed to avoid unnecessary blowouts. It commonly finds applications in electrical devices and equipment that require precise overcurrent protection.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot