Püschel FSUT20B Micro Fuse 6.3x32mm 2A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT20B Micro Fuse 6.3x32mm 2A 250V Time Delay 10 Pieces

MPN
FSUT2,0B
EAN-13
2050005451695
Order Code
10-3696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Püschel Feinsicherungen manufactures the FSUT2,0B micro fuse, a time-delay fuse with a rating of 2 A and 250 V. The fuse measures 6.3 mm by 32 mm and is typically used in electronic circuits for overcurrent protection. It comes in a pack of ten and is suitable for applications requiring reliable circuit protection.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot