Püschel FSUT20A Micro Fuse 2.0A 500V Time Delay 10 Pieces 6.3x32mm

Image Representative of Range

Püschel FSUT20A Micro Fuse 2.0A 500V Time Delay 10 Pieces 6.3x32mm

MPN
FSUT2,0A
EAN-13
4064161285504
Order Code
10-3695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.20
100+ £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Püschel Feinsicherungen FSUT2,0A micro fuse, measuring 6.3 mm x 32 mm, is a time-delay, 2.0 A, 500 V cartridge fuse, ideal for protecting electrical circuits. Manufactured by Püschel Feinsicherungen, it comes in a pack of 10 and is suitable for applications requiring reliable overcurrent protection. Typically used in consumer electronics and industrial equipment, it ensures safety and performance.
Type Micro fuse
Current Rating 2A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot