Püschel FSUT160B Micro Fuse 6.3x32mm 16A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT160B Micro Fuse 6.3x32mm 16A 250V Time Delay 10 Pieces

MPN
FSUT16,0B
EAN-13
2050005452890
Order Code
10-3694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Püschel Feinsicherungen manufactures the FSUT16,0B micro fuse, designed with a size of 6.3 mm x 32 mm and rated for 16 A at 250 V. It features a time delay function, making it suitable for protecting circuits that experience short-term inrush currents. This pack includes ten cartridge fuses, typically used in consumer electronics and household appliances.
Type Micro fuse
Current Rating 16A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot